|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-T1017
Manufacturer Part #:

T1017

Manufacturer:

Description:
Audio & Signal Transformers T1/E1 XFMR
Lifecycle:
Obsolete
Share |
Manufacturer: Pulse
Product Category: Audio & Signal Transformers
RoHS: No
Termination Style: SMD/SMT
Operating Temperature Range: 0 C to + 70 C
Number of Channels: Quad
Product: LAN
Type: Module
Brand: Pulse
Application: T1/E1/CEPT/ISDN-Pri
Length: 25.4 mm
Width: 10.8 mm
Primary Resistance: 0.6 Ohms
Secondary Resistance: 1.1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

1455322865-9999-2false