Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-PE-68629NL
Manufacturer Part #:

PE-68629NL

Manufacturer:

Description: Transformers Audio & Signal TRANSFORMER SGL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 500 MHz
Isolation Voltage: 3 kV
Operating Temperature Range: 0 C to + 70 C
Termination Style: Through Hole
Dimensions: 12.7 mm L x 8.89 mm W x 6.35 mm H
Product: T3/DS3/E3/STS-1 Transformers
Height: 6.35 mm
Inductance: 0.1 uH
Length: 12.7 mm
Product Type: Transformers
Shielding: Unshielded
Factory Pack Quantity: 60
Width: 8.89 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
291 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 291 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.27
  10: $5.20
  100: $4.68
  500: $4.18
  1,000: $3.88
  2,500: $3.83
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-5329-72RFX
RF Connectors BNC 75ohm PCB Jack
Amphenol RF
1: $2.05
67910-0002
PCI Express / PCI Connectors .80MM 52P RA SMT 4.00 ...
Molex
1: $3.43
6182.0033
AC Power Entry Modules PC/MNT SCREW OUTLET
Schurter
1: $4.84
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SI5509DC-T1-E3
MOSFET N-AND P-CH 20V(D-S)
Vishay/Siliconix
1: $1.10
VS-20ETS08PBF
Rectifiers 800 Volt 20 Amp
Vishay Semiconductors
1: $2.56
161-R30201-E
AC Power Entry Modules C13 SCREW PCB TYPE
Kobiconn
1: $0.72
ECA-1EM220
Aluminum Electrolytic Capacitors - Leaded 22UF 25V ...
Panasonic Electronic Components
1: $0.20
BFC233820105
Film Capacitors 1uF 20% 275volts
Vishay/BC Components
1: $3.26
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
R46KI21005001K
Film Capacitors 275volts 0.01uF 10%
Kemet
1: $0.49
MPZ1608S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.05
B82111EC24
Fixed Inductors 56uH 1.5A 0.3ohms
EPCOS
1: $1.69
RC0603JR-074K7L
Thick Film Resistors - SMD 4.7K OHM 5%
Yageo
5000: $0.00
RC0603JR-0710KL
Thick Film Resistors - SMD 10K OHM 5%
Yageo
5000: $0.00
RC1206JR-070RL
Thick Film Resistors - SMD ZERO OHM JUMPER
Yageo
5000: $0.00
RC0402FR-0749R9L
Thick Film Resistors - SMD 49.9 OHM 1%
Yageo
10000: $0.00
V430MA7B
Varistors 275V 100A 11pF
Littelfuse
1: $0.48
AR215A330K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.32
ECA-0JM221B
Aluminum Electrolytic Capacitors - Leaded 220UF 6. ...
Panasonic Electronic Components
1: $0.20


This product is also available in:
000000001