|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-PE-67100NL
Manufacturer Part #:

PE-67100NL

Manufacturer:

Description:
Current Transformer Sensors 20mH 100 TURNS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Pulse
Mounting Style: Through Hole
Inductance: 20 mH
Current Rating: 37 A
Turns Ratio: 1:100
Secondary Resistance: 56 Ohms
Termination Style: Radial
Length: 19.05 mm
Width: 14.35 mm
Height: 19.05 mm
Frequency Range: 10 kHz to 200 kHz
Packaging: Tray
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 599
nRF51-DK Bluetooth / 802.15.1 Development Tools 381
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,406
BPW 34 S-Z Photodiodes 59,231
NTCALUG02A103G NTC Thermistors 5,051
PE-67200NL Current Transformers 235
EKMS451VSN331MR40S Aluminum Electrolytic Capacitors - Snap In 400
SM103031006FE Thick Film Resistors - Through Hole 42
1777561 Fixed Terminal Blocks 48
Real Time Availability
Stock:
285 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.51
10:
$4.47
25:
$3.93
50:
$3.39
100:
$3.23
250:
$3.14
500:
$3.04
$2.95
$2.83

To add to a project, please Log In.

126481293 188492425 195346910 106889023 145532286