Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-PE-65832NL
Manufacturer Part #:

PE-65832NL

Manufacturer:

Description: Transformers Audio & Signal TRANSFORMER SGL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Primary Impedance: 0.7 Ohms
Secondary Impedance: 0.9 Ohms
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Termination Style: Through Hole
Dimensions: 14.22 mm L x 14.22 mm W x 10.2 mm H
Product: T1/CEPT/ISDN-PRI Transformers
Height: 10.2 mm
Inductance: 0.6 uH
Length: 14.22 mm
Packaging: Tube
Shielding: Unshielded
Factory Pack Quantity: 35
Width: 14.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.63
  10: $5.90
  100: $4.71
  500: $4.28
  1,000: $4.15
  2,500: $4.10
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
43202-6101
Ethernet & Telecom Connectors RA 6/6 PORT 1 low pr ...
Molex
1: $1.03
95501-2881
Ethernet & Telecom Connectors RA PCB 8/8 RJ45 LOW ...
Molex
1: $0.77
SA105E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
DS89C21TM/NOPB
RS-422 Interface IC DIFF CMOS LINE DRVR AND RECEIV ...
Texas Instruments
1: $1.66
MAX238CNG+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.34
CF1/4CT52R102J
Carbon Film Resistors - Through Hole 1K ohm 5%
KOA Speer
1: $0.15
CF1/4CT52R103J
Carbon Film Resistors - Through Hole 10K ohm 5%
KOA Speer
1: $0.15
P0300EAL
Sidacs 50A 22V
Littelfuse
1: $0.92
EMI222T-RC
EMI/RFI Suppressors & Ferrites 2.2KpF 20% 50VOLT 5 ...
Bourns
1: $0.47
DS96176CN/NOPB
RS-422/RS-485 Interface IC RS-485/RS-422 DIFF BUS ...
Texas Instruments
1: $2.28
SN74LS123NE4
Monostable Multivibrator Dual retrig monostbl mult ...
Texas Instruments
1: $0.86
UVR1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.27
CF1/4CT52R121J
Carbon Film Resistors - Through Hole 120 ohm 5%
KOA Speer
1: $0.15
3448-3050
Headers & Wire Housings STRAIN RELIEF FOR 50P CNCT ...
3M Electronic Solutions Division
1: $0.42
PE-65835NL
Transformers Audio & Signal T1/CEPT/ISDN-PRI TRANS ...
Pulse
1: $6.63
TRF600-150
Resettable Fuses .15A 250Vdc 3A RMS INTER
TE Connectivity / Raychem
1: $0.83
CF1/4CT52R512J
Carbon Film Resistors - Through Hole 5.1K ohm 5%
KOA Speer
1: $0.15
CF1/4CT52R473J
Carbon Film Resistors - Through Hole 47K ohm 5%
KOA Speer
1: $0.15
CF1/4CT52R510J
Carbon Film Resistors - Through Hole 51 ohm 5%
KOA Speer
1: $0.15


This product is also available in:
145555844