|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-PE-65612NL
Manufacturer Part #:

PE-65612NL

Manufacturer:

Description:
Audio & Signal Transformers IND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Frequency Range: 100 kHz to 55 MHz
Isolation Voltage: 2 kV
Operating Temperature Range: 0 C to + 70 C
Product: Audio
Brand: Pulse
Application: Digital
Packaging: Tube
Length: 12.7 mm
Width: 8.89 mm
Height: 6.35 mm
Shielding: Unshielded
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 534
DA101C Transformers Audio & Signal 2,823
1909763-1 RF Connectors / Coaxial Connectors 32,117
G6J-2P-Y-DC5 Low Signal Relays - PCB 2,925
WM8805GEDS/V Audio Transmitters, Receivers, Transceivers 172
BD14016STU Bipolar Transistors - BJT 9,887
1-104480-5 Headers & Wire Housings 55,672
1-1634816-0 RF Connector Accessories 12,503
1-1634817-0 RF Connector Accessories 10,391
J113 JFET 12,475
Real Time Availability
Stock:
3,987 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.45
10:
$2.80
25:
$2.46
50:
$2.12
100:
$2.03
250:
$1.97
500:
$1.91
$1.85
$1.77

To add to a project, please Log In.

118382086 129527177 145532286 161858062 176090763 188492425 195837891 102901990 106889023