Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-PE-63586
Manufacturer Part #:

PE-63586

Manufacturer:

Description:
Current Transformers XFMR
PDF Data Sheet
 
Share |
Manufacturer: Pulse
Product Category: Current Transformers
RoHS: No
Brand: Pulse
Mounting Style: Through Hole
Inductance: 5 mH
Current Rating: -
Turns Ratio: 1:50
Secondary Resistance: 700 mOhms
Termination Style: Radial
Length: 22.86 mm
Width: 17.78 mm
Height: 17.78 mm
Frequency: 20 kHz to 200 kHz
Packaging: Bulk
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,944,728
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 336,011
5000 Circuit Board Hardware - PCB 114,537
5001 Circuit Board Hardware - PCB 90,217
5002 Circuit Board Hardware - PCB 121,443
22-23-2041 Headers & Wire Housings 44,182
22-23-2081 Headers & Wire Housings 14,496
12065C334KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,662
HSMG-C170 Standard LEDs - SMD 65,968
HSMS-C170 Standard LEDs - SMD 26,532
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 320
Multiples: 40
Pricing (USD)
  320: $6.03
  520: $5.56
  1,000: $4.87
  2,520: $4.62

To add to a project, please Log In.


This product is also available in:
106889023 145532286 195346910