|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-PE-52647
Manufacturer Part #:

PE-52647

Manufacturer:

Description:
Fixed Inductors IND
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: No
Brand: Pulse
Inductance: 330 uH
Tolerance: 20 %
Maximum DC Current: 1.5 A
Maximum DC Resistance: 780 mOhms
Operating Temperature Range: - 40 C to + 130 C
Termination Style: Radial
Length: 18.03 mm
Height: 3.81 mm
Product: Power Inductors
Factory Pack Quantity: 40
Test Frequency: 20 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0520 System-On-Modules - SOM 2,204
209 Cylindrical Battery Contacts, Clips, Holders & Springs 63,690
5222092-1 RF Connectors / Coaxial Connectors 688
MAX333ACPP+ Analog Switch ICs 185
238 Cylindrical Battery Contacts, Clips, Holders & Springs 7,560
PE-52647NL Fixed Inductors 110
ECS-147.4-20-4X Crystals 346
CR0805-JW-511ELF Thick Film Resistors - SMD 39,448
TPB11CGRA204 Pushbutton Switches 51
CC0805JRNPO9BN180 Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,179
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks

Quantities greater than 46 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$7.46
10:
$5.08

To add to a project, please Log In.

129527177 161858062 109743553 114556674 157506949