|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-PE-0603CD180KTT
Manufacturer Part #:

PE-0603CD180KTT

Manufacturer:

Description:
Inductor Kits & Accessories 18 NH 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Inductor Kits & Accessories
RoHS: RoHS Compliant Details
Brand: Pulse
Product: RF Inductor Kits
Termination Style: SMD/SMT
Inductance Range: 18 nH
Maximum DC Current: 700 mA
Maximum DC Resistance: 170 mOhms
Package / Case: 0603 (1608 metric)
Packaging: Reel
Self Resonant Frequency: 3100 MHz
Factory Pack Quantity: 2000
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 6000
Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.13

To add to a project, please Log In.

130040843 161858062