Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-PA1134NLT
Manufacturer Part #:

PA1134NLT

Manufacturer:

Description: Transformers Audio & Signal POE TRANSFORMER (EP10)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 200 kHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 13.1 mm L x 15.2 mm W x 11.5 mm H
Product: High Frequency Transformers
Current Rating: 20 mA
Height: 11.5 mm
Inductance: 253 uH
Length: 13.1 mm
Maximum DC Current: 20 mA
Maximum DC Resistance: 480 mOhms
Packaging: Reel
Power Rating: 7 W
Product Type: FlyBack Transformers
Shielding: Unshielded
Width: 15.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 61 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.29
  10: $3.54
  100: $3.21
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $3.21
  500: $2.91
  1,000: $2.61
  2,500: $2.45
  5,000: $2.29
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
iMX233-OLINUXINO-SD
Memory Cards OLINUXINO MCROSD CRD OPENEMBEDDED LIN ...
Olimex Ltd.
1: $15.08
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
DS3231S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.34
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
PIC24HJ256GP206-I/PT
16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 M ...
Microchip Technology
1: $6.96
XP3002000-01R
Networking Modules XPort AR Module
Lantronix
1: $64.75
TRG1512-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.5m ...
Cincon
1: $15.87
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.26
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.34
FDT86102LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.54
MB2S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.47
SN74LVC2G06DCKR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.57
CDRH3D16NP-4R7NC
Fixed Inductors 4.7uH 900mA
Sumida
1: $1.46
MAX1792EUA33+
Low Dropout Regulators - LDO 500mA
Maxim Integrated
1: $3.40
SN74LVC3G34DCTR
Buffers & Line Drivers Triple
Texas Instruments
1: $0.62


This product is also available in:
000000001