Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P8208NLT
Manufacturer Part #:

P8208NLT

Manufacturer:

Description: Transformers Audio & Signal SMT CUR SENSE XFMR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 50 kHz to 1 MHz
Primary Impedance: 6 mOhms
Secondary Impedance: 5500 mOhms
Operating Temperature Range: - 40 C to + 130 C
Termination Style: SMD/SMT
Dimensions: 7.21 mm L x 8.38 mm W x 4.83 mm H
Product: Current Sense Transformers
Height: 4.83 mm
Inductance: 2 mH
Length: 7.21 mm
Packaging: Reel
Series: P820X
Shielding: Unshielded
Factory Pack Quantity: 900
Width: 8.38 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,852 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 1852 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.33
  10: $2.47
  100: $2.24
  500: $1.28
Reel of 900
To purchase full reel, order in multiples of 900:
  900: $1.28
  1,000: $1.18
  2,500: $1.10
  5,000: $1.08
  10,000: $1.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSD18534KCS
MOSFET 60V N-Chnl NexFET Pwr MOSFET
Texas Instruments
1: $1.41
INA169NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
09030006262
DIN 41612 Connectors 2A COAXIAL CONTACTS FEM CON F ...
HARTING
1: $12.14
P8208NL
Transformers Audio & Signal CURRENT SENSE 2000uH
Pulse
1: $3.16
WSL2010R0100FEA
Current Sense Resistors - SMD 1/2watt .01ohms 1%
Vishay/Dale
1: $1.14
TPS74701DRCT
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $2.18
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
BQ24650RVAT
Battery Management Hi Eff Synch Sw-Mode Charger Co ...
Texas Instruments
1: $5.17
TL431IDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.19
FOD0710
High Speed Optocouplers High CMR 25Mbit/sec Logic ...
Fairchild Semiconductor
1: $4.41
LQM21FN100M70L
Fixed Inductors 10uH Power Supply Choke
Murata Electronics
1: $0.13
VS-6CWQ10FNPBF
Schottky Diodes & Rectifiers 7.0 Amp 100 Volt Comm ...
Vishay Semiconductors
1: $1.88
TLV431AIDBZR
Voltage & Current References Lo Vtg Adj Precision ...
Texas Instruments
1: $0.49
CRCW060349R9FKEA
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
Vishay/Dale
1: $0.08
CRCW06038K06FKEA
Thick Film Resistors - SMD 1/10watt 8.06Kohms1% 1%
Vishay/Dale
1: $0.08
SP3232EBCA-L
RS-232 Interface IC RS232 250 kbps temp 0C to 70C
Exar
1: $1.51
T525D476M016ATE035
Tantalum Capacitors - Polymer SMD 16volt 47uF 20% ...
Kemet
1: $3.76


This product is also available in:
000000001