Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P8204
Manufacturer Part #:

P8204

Manufacturer:

Description: Transformers Audio & Signal SMT CUR SENSE XFMR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: No
Frequency Range: 50 kHz to 1 MHz
Isolation Voltage: 500 V
Operating Temperature Range: - 40 C to + 130 C
Termination Style: SMD/SMT
Dimensions: 8.38 mm L x 7.21 mm W x 4.83 mm H
Product: Current Sense Transformers
Current Rating: 10 A
Height: 4.83 mm
Length: 8.38 mm
Maximum DC Current: 10 A
Maximum DC Resistance: 1140 mOhms
Primary Resistance: 6 Ohms
Product Type: Current Sense Transformers
Secondary Resistance: 1140 Ohms
Shielding: Unshielded
Factory Pack Quantity: 120
Width: 7.21 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
326 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 326 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.19
  10: $5.34
  100: $4.86
  500: $2.80
  1,000: $2.59
  2,500: $2.39
  5,000: $2.36
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
ATB322524-0110
Transformers Audio & Signal Photoflash Capacitor C ...
TDK
1: $1.74
22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $0.99
STTH2003CFP
Rectifiers 2X10 Amp 300 Volt
STMicroelectronics
1: $2.20
T491X226K035AT
Tantalum Capacitors - Solid SMD 35V 22uF 10% "X"
Kemet
1: $2.20
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.61
PE-68280NLT
Transformers Audio & Signal 14.8mH 100 TURNS
Pulse
1: $3.42
STP80NF55L-06
MOSFET N-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.90
562R5GAS10TR
Ceramic Disc Capacitors .197LS .01UF 1KV 20%
Vishay/Sprague
1: $0.58
BAR43S
Schottky Diodes & Rectifiers Schottky 30V 200mA Du ...
Fairchild Semiconductor
1: $0.14
UPW1E332MHD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.53
OAR1R010JLF
Current Sense Resistors - Through Hole 0.01 OHM 5%
IRC
1: $0.60
UPW1V332MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.34
OAR1R020JLF
Current Sense Resistors - Through Hole 0.02 OHM 5%
IRC
1: $0.60
MCP4162-103E/P
Digital Potentiometer ICs Sngl 7B NV SPI Rheo
Microchip Technology
1: $1.06
LD2981ABU50TR
Low Dropout Regulators - LDO 5.0V 100mA Positive
STMicroelectronics
1: $0.69
TC4427EOA
Power Driver ICs 1.5A Dual MOSFET Dr NonInver Etem ...
Microchip Technology
1: $1.39
ZHCS750TA
Schottky Diodes & Rectifiers VR=40V IF=750mA IR=10 ...
Diodes Inc. / Zetex
1: $0.61
ACH-10.000MHZ-EK
Standard Clock Oscillators 10MHz 5V
ABRACON
1: $1.60


This product is also available in:
000000001