Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P1172.103NLT
Manufacturer Part #:

P1172.103NLT

Manufacturer:

Description: Fixed Inductors 10 UH 20% 5.2A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 5.2 A
Maximum DC Resistance: 21.8 mOhms
Operating Temperature Range: - 40 C to + 130 C
Self Resonant Frequency: 20 MHz
Dimensions: 12.24 mm W x 12.24 mm L x 8 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 8 mm
Case Length: 12.24 mm
Case Width: 12.24 mm
Packaging: Reel
Series: P1172NL
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
416 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 416 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  10: $2.09
  100: $1.97
  500: $1.50
  1,000: $1.39
  2,500: $1.36
  5,000: $1.32
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED302V
Thin Film Resistors - SMD 0805 3000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED511V
Thin Film Resistors - SMD 0805 510ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
293D107X96R3B2TE3
Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% ...
Vishay/Sprague
1: $0.91
STPM01FTR
Current & Power Monitors & Regulators Programmable ...
STMicroelectronics
1: $4.32
67910-1002
PCI Express / PCI Connectors 0.8 PITCH MINIPCI EX ...
Molex
1: $2.56
SN65HVD232QDRQ1
CAN Interface IC 3.3 V CAN Trnscvr -40 to 125C
Texas Instruments
1: $2.06
WSL20107L000FEA
Current Sense Resistors - SMD 1/2watt .007ohms 1%
Vishay/Dale
1: $1.82
CDC3RL02YFPR
Clock Buffer 2Ch Square/Sine- to-Square Wave Clock
Texas Instruments
1: $2.18
48099-4000
PCI Express / PCI Connectors LATCH W/PICK AND CVR
Molex
1: $1.70
0452002.MRL
Fuses 125V 2A
Littelfuse
1: $1.17
09061486901
DIN 41612 Connectors 48P 6A MALE R/A SLDR
HARTING
1: $6.55
SN74LVC04ADR
Inverters Hex
Texas Instruments
1: $0.43
EKXG251ELL101ML25S
Aluminum Electrolytic Capacitors - Leaded 250volts ...
United Chemi-Con
1: $2.26

000000001