Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P1167.683NLT
Manufacturer Part #:

P1167.683NLT

Manufacturer:

Description: Fixed Inductors 68uH 20%
Silverlight Page 1,252, Mouser Enhanced Catalog
PDF Page 1,252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 68 uH
Tolerance: 20 %
Maximum DC Current: 0.78 A
Maximum DC Resistance: 310 mOhms
Operating Temperature Range: - 40 C to + 130 C
Dimensions: 7.54 mm W x 7.54 mm L x 4.5 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 7.5 mm x 7.5 mm
Case Height: 4.5 mm
Case Length: 7.54 mm
Case Width: 7.54 mm
Packaging: Reel
Product: Power Inductors
Series: P1167
Factory Pack Quantity: 900
Type: Shielded Drum Core
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.73
  10: $1.64
  50: $1.52
  100: $1.11
  500: $0.877
Reel of 900
To purchase full reel, order in multiples of 900:
  900: $0.643
  4,500: $0.549
  9,000: $0.515
  13,500: $0.503

To add to a project, please Log In.

000000001