Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P1167.183T
Manufacturer Part #:

P1167.183T

Manufacturer:

Description: Fixed Inductors 18uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: No
Inductance: 18 uH
Tolerance: 20 %
Maximum DC Current: 1.5 A
Maximum DC Resistance: 73 mOhms
Operating Temperature Range: - 40 C to + 130 C
Dimensions: 7.54 mm W x 7.54 mm L x 4.5 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 7.5 mm x 7.5 mm
Case Height: 4.5 mm
Case Length: 7.54 mm
Case Width: 7.54 mm
Packaging: Reel
Product: Power Inductors
Series: P1167
Factory Pack Quantity: 900
Type: Shielded Drum Core
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Pulse

Manufacturer Part #:
Description:
Fixed Inductors 18uH 20%

Compare With Current Part
Customers Who Bought This Item Also Bought
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
T491B476M010AT
Tantalum Capacitors - Solid SMD 10volt 47uF 20% Le ...
Kemet
1: $0.96
SN65220DBVR
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.60
MR25H40CDC
NVRAM 4Mb 3V 512Kx8 Serial MRAM
Everspin Technologies
1: $16.61
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
VNB20N07-E
MOSFET N-Ch 70V 20A OmniFET
STMicroelectronics
1: $2.34
T491D227K010AT
Tantalum Capacitors - Solid SMD 10V 220uF 10% "D"
Kemet
1: $1.63
T491B107K006AT
Tantalum Capacitors - Solid SMD 6.3volts 100uF 10%
Kemet
1: $0.49
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
68683-318LF
Board to Board & Mezzanine Connectors RECEPTACLE 3 ...
FCI
1: $3.96
STPS140U
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.18
SS24
Schottky Diodes & Rectifiers 2a/40V Schottky
Fairchild Semiconductor
1: $0.26
IMBD4148-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
SN74HC590ANE4
Counter ICs 8-Bit Bnry w/3-State Output Rgstr
Texas Instruments
1: $0.58
SN74HC14NE4
Inverters Hex Schmitt-Trigger Inverters
Texas Instruments
1: $0.49
SMCJ30CA
TVS Diodes - Transient Voltage Suppressors 30Vr 15 ...
Littelfuse
1: $0.54
CRCW120663R4FKEA
Thick Film Resistors - SMD 1/4watt 63.4ohms 1%
Vishay/Dale
1: $0.22
DS21348TN+
Network Controller & Processor ICs 3.3V E1/T1/J1 L ...
Maxim Integrated
1: $12.17

179649214