Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P1166.393NLT
Manufacturer Part #:

P1166.393NLT

Manufacturer:

Description: Fixed Inductors 39uH 20%
Silverlight Page 1,252, Mouser Enhanced Catalog
PDF Page 1,252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 39 uH
Tolerance: 20 %
Maximum DC Current: 0.86 A
Maximum DC Resistance: 211 mOhms
Operating Temperature Range: - 40 C to + 130 C
Self Resonant Frequency: 13 MHz
Dimensions: 7.54 mm W x 7.54 mm L x 3.51 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 7.5 mm x 7.5 mm
Case Height: 3.51 mm
Case Length: 7.54 mm
Case Width: 7.54 mm
Packaging: Reel
Product: Power Inductors
Series: P1166
Factory Pack Quantity: 1200
Type: Shielded Drum Core
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.48
  50: $1.38
  100: $1.01
  600: $0.792
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.549
  2,400: $0.528
  4,800: $0.496
  9,600: $0.452

To add to a project, please Log In.

000000001