|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-P0751.472T
Manufacturer Part #:

P0751.472T

Manufacturer:

Description:
Fixed Inductors 4.7uH 20% 5.4A
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Pulse
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 5.4 A
Maximum DC Resistance: 33 Ohms
Operating Temperature Range: - 40 C to + 85 C
Shielding: Unshielded
Termination Style: SMD/SMT
Length: 12.95 mm
Width: 9.4 mm
Height: 5.46 mm
Series: P0751
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161858062 114556674