Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-P0751.152T
Manufacturer Part #:

P0751.152T

Manufacturer:

Description: Fixed Inductors 1.5uH 20% 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Fixed Inductors
RoHS: In Transition
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 6.4 A
Maximum DC Resistance: 12 Ohms
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 9.4 mm W x 12.95 mm L x 5.46 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 5.46 mm
Case Length: 12.95 mm
Case Width: 9.4 mm
Packaging: Reel
Product: Power Inductors
Series: P0751
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,249 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1249 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.65
  50: $2.04
  100: $1.44
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $0.96
  1,600: $0.92
  3,200: $0.89
  6,400: $0.87
  8,000: $0.85
  16,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
REF200AU/2K5
Voltage & Current References Dual Current Source C ...
Texas Instruments
1: $5.85
TPSV686M035R0150
Tantalum Capacitors - Solid SMD 68uF 20% 35Volts
AVX
1: $10.04
74LVT16245BDGGRE4
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-S ...
Texas Instruments
1: $1.88
SN65HVD232D
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.06
TPA6120A2DWPG4
Audio Amplifiers High Fidelity Stereo Headphone Dr ...
Texas Instruments
1: $5.40
TPS54318RTET
DC/DC Switching Regulators 2.95-6Vin,3A,2MHz Synch ...
Texas Instruments
1: $4.92
MAX1557ETB+T
DC/DC Switching Converters 16uA IQ 1.2A PWM Step-D ...
Maxim Integrated
1: $4.11
TPS79633DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.67
SN74LVC2G125DCUR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.42
DCP020507U
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.37
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.12
BYV32EB-200,118
Rectifiers TAPE-7 REC-EPI
NXP Semiconductors
1: $1.40
PCM2704DBR
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $6.07
BTB04-600SL
Triacs 4 Amp 600 Volt
STMicroelectronics
1: $0.31
TPS5430DDAR
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $4.16
NANOSMDC012F-2
Resettable Fuses .12A 30V
TE Connectivity / Raychem
1: $0.29
P0751.222T
Fixed Inductors 2.2uH 20% 7A
Pulse
1: $2.53
90120-0922
Headers & Wire Housings HDR STRT SNGL ROW 2P
Molex
1: $1.01

000000001