|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-JW0-0006NL
Manufacturer Part #:

JW0-0006NL

Manufacturer:

Description:
USB Connectors USB/RJ45 COMBO GIGAB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Pulse
Product: Combo USB / RJ45 Connectors
Gender: Female
Standard: USB
Number of Contacts: 22 Contact
Number of Ports: 3 Port
Connector Type: USB Type A/RJ45 combo stack
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 25
Tradename: PulseJack
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608S300ATDH5 EMI Filter Beads, Chips & Arrays 6,370
LQH5BPB100MT0L Fixed Inductors 994
3-1827233-6 Board to Board & Mezzanine Connectors 680
USB2517-JZX USB Interface IC 4,835
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 728
H11L1M Logic Output Optocouplers 21,878
BMIS-202-C EMI Connector Gaskets & Grounding Pads 27,148
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 534
MAX5497ETE+ Digital Potentiometer ICs 111
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.03
10:
$11.35
25:
$10.67
50:
$9.85
100:
$9.30
250:
$8.48
500:
$7.94
$7.28

To add to a project, please Log In.

151199720 112182318 152174287 143080215 167858023 133542889 172639243