Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-J0018D21
Manufacturer Part #:

J0018D21

Manufacturer:

Description: Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,596, Mouser Enhanced Catalog
PDF Page 2,596, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
USOC Codes: RJ45
Number of Ports: 1
Gender: Female
Shielding: Shielded
Current Rating: 8 A
Voltage Rating: 1.5 kV
Contact Plating: Gold
Housing Material: Thermoplastic
Series: J3
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.97
  10: $5.80
  100: $4.35
  500: $3.58
  1,000: $3.38
  2,500: $3.21
  5,000: Quote
 
 

To add to a project, please Log In.

109165076