|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-J0011D21BNL
Manufacturer Part #:

J0011D21BNL

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors LEADED SINGLE PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Pulse
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5, Cat 6
Termination Style: Through Hole
Current Rating: 8 mA
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848CVV/NOPB Ethernet ICs 3,344
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
MMBT3904 Bipolar Transistors - BJT 237,058
LD1086D2M33TR LDO Voltage Regulators 2,030
CRCW0603100KFKEA Thick Film Resistors - SMD 294,366
CRCW08051M00FKEA Thick Film Resistors - SMD 185,521
SM7745HEV-50.0M Standard Clock Oscillators 984
CRCW060349R9FKEA Thick Film Resistors - SMD 114,961
CRCW0603120RFKEA Thick Film Resistors - SMD 54,526
CRCW080510R0FKEA Thick Film Resistors - SMD 163,024
Real Time Availability
Stock:
2,755 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.92
10:
$7.43
25:
$6.93
50:
$6.60
100:
$6.27
250:
$5.61
500:
$5.28
$4.62
$4.39

To add to a project, please Log In.

143080215 140231818 172639243 109165076 167858023