|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-J00-0045NL
Manufacturer Part #:

J00-0045NL

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Pulse
USOC Codes: RJ45
Performance Category: Cat 5, Cat 6
Termination Style: Through Hole
Current Rating: 8 mA
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENC424J600-I/PT Ethernet ICs 4,962
B3SN-3012P Tactile Switches 10,120
W5500 Ethernet ICs 4,722
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,915
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,218
F931A106MAA Tantalum Capacitors - Solid SMD 21,537
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,003
CRCW080549R9FKEA Thick Film Resistors - SMD 74,179
Real Time Availability
Stock:
813 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.25
10:
$4.41
100:
$4.20
250:
$3.68
500:
$3.57
$3.05
$2.84

To add to a project, please Log In.

109165076 172639243 140231818 143080215 167858023