Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-HX1234NL
Manufacturer Part #:

HX1234NL

Manufacturer:

Description: Transformers Audio & Signal EXT TMP OF H1164
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 100 kHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 28.58 mm L x 16 mm W x 5.84 mm H
Product: 10/100 Base-TX Transformer Modules
Height: 5.84 mm
Length: 28.58 mm
Packaging: Tube
Product Type: 10/100 Base-TX Transformer Modules
Shielding: Unshielded
Factory Pack Quantity: 15
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,142 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.21
  10: $8.96
  100: $7.47
  500: $6.84
  1,000: $6.35
  2,500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
T520V337M2R5ATE025
Tantalum Capacitors - Polymer SMD 330uF 2.5V ESR=2 ...
Kemet
1: $3.49
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
TPS73701DCQ
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.70
LM83CIMQA/NOPB
Board Mount Temperature Sensors Triple Remote Diod ...
Texas Instruments
1: $5.35
SN74LVC8T245DBR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
TAJA106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.50
NC7SZ157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.40
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
MAX3161EEAG+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $22.40
DF11-6DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 6P DR T ...
Hirose Connector
1: $1.35
ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.54
DLW5BTN142SQ2L
Common Mode Filters / Chokes 2020 1400ohm 1500mA 0 ...
Murata Electronics
1: $1.34
T322C106K025AT
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
Kemet
1: $1.93
STD400BLK
LED Mounting Hardware .2" DIA X .40" BLACK
VCC
1: $0.19
1410189-3
High Speed / Modular Connectors V-46 R/A PLG L/E-M ...
TE Connectivity / AMP
1: $54.47
PCA9671PW,118
Interface - I/O Expanders 16-BIT I2C FM+ QB
NXP Semiconductors
1: $1.88
DF11-8DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 8P DR T ...
Hirose Connector
1: $1.49
PBSS5350T,215
Transistors Bipolar - BJT PNP 50V 2A LO VCESAT
NXP Semiconductors
1: $0.40
AT24C1024B-TH-B
EEPROM 1.8V - NiPdAu 1.8V
Atmel
600: $2.10


This product is also available in:
134028483 184590101 141551172