Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-HX1188NL
Manufacturer Part #:

HX1188NL

Manufacturer:

Description: Audio & Signal Transformers XFMR EXT TMP H1102
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Frequency Range: 100 kHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 12.7 mm L x 9.53m W x 5.97 mm H
Product: 10/100 Base-T Single Port Surface Mount Magnetics
Height: 5.97 mm
Length: 12.7 mm
Packaging: Tube
Product Type: 10/100 Base-T Single Port Magnetics
Shielding: Unshielded
Factory Pack Quantity: 40
Width: 9.53m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,808 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  10: $3.96
  100: $2.99
  500: $2.47
  1,000: $2.31
  2,500: $2.24
  5,000: $2.19
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
HX1234NL
Transformers Audio & Signal EXT TMP OF H1164
Pulse
1: $11.21
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
ATMEGA8L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.55
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
HX5004NL
Transformers Audio & Signal GIGABIT SGL
Pulse
1: $11.65
IRLML6401TRPBF
MOSFET MOSFT P-Ch -4.3A 50mOhm 10nC Log Lvl
International Rectifier
1: $0.51
RJHSE-5384
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
MAX811SEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
SP03-6BTG
TVS Diode Arrays 2 channels telecom/datacom
Littelfuse
1: $1.86
SS14-E3/5AT
Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Am ...
Vishay Semiconductors
1: $0.15
NCP511SN33T1G
Low Dropout Regulators - LDO 3.3V 150mA CMOS w/Ena ...
ON Semiconductor
1: $0.55
CRCW060349R9FKEA
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
Vishay/Dale
1: $0.22
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.22
SMDJ12CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $0.96


This product is also available in:
141551172 184590101 134028483