|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-H5007NLT
Manufacturer Part #:

H5007NLT

Manufacturer:

Description:
Audio & Signal Transformers 24-PIN SOIC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Number of Channels: Single
Product: LAN
Type: Module
Brand: Pulse
Application: 1000Base-T
Packaging: Reel
Length: 17.53 mm
Width: 16 mm
Height: 5.51 mm
Shielding: Unshielded
Factory Pack Quantity: 300
Unit Weight: 0.056438 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-FW-3R30ELF Thick Film Resistors - SMD 7,440
FT232RQ-REEL USB Interface IC 77,344
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
ATSAMA5D3-XPLD Development Boards & Kits - ARM 461
ADUM3160BRWZ-RL Digital Isolators 1,481
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,341
ADS8319IDGST Analog to Digital Converters - ADC 168
1N4148WS Diodes - General Purpose, Power, Switching 90,322
M80-6660842 Headers & Wire Housings 177
8568 Knobs & Dials 4
Real Time Availability
Stock:
764 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.96
10:
$6.19
25:
$6.02
50:
$5.19
100:
$4.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$4.41
600:
$4.34
900:
$4.26
$4.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141551172 106889023 102901990 129527177 145532286 188492425 195837891 161858062 176090763