Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-H5007NL
Manufacturer Part #:

H5007NL

Manufacturer:

Description: Transformers Audio & Signal 24-PIN SOIC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 17.53 mm L x 12.2 mm W x 5.51 mm H
Product: 1000 Base-T Magnetics Modules
Height: 5.51 mm
Length: 17.53 mm
Packaging: Tube
Product Type: 1000 Base-T Magnetics Modules
Shielding: Unshielded
Factory Pack Quantity: 25
Width: 12.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,528 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.45
  10: $5.16
  100: $4.20
  500: $3.79
  1,000: $3.64
  2,500: $3.58
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.52
SKHMQKE010
Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Co ...
ALPS
1: $0.24
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
0154002.DRT
Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T
Littelfuse
1: $2.09
MAX3483ECSA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $4.77
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
87833-1420
Headers & Wire Housings HDR SHROUDED 14P RA/slot
Molex
1: $1.45
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.27
MBR0540T1G
Schottky Diodes & Rectifiers 0.5A 40V
ON Semiconductor
1: $0.27
ACM2012-900-2P-T002
EMI Filters 90ohms
TDK
1: $0.50
MPZ2012S331A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
2920L200/24DR
Resettable Fuses 24V 2920 2A POLYFUSE
Littelfuse
1: $0.80
KUSBVX-AS1N-B30
USB Connectors A TYPE VERT BLK 30u SOCKET
Kycon
1: $1.25
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
CMPSH-3SE
Schottky Diodes & Rectifiers Enhanced Spec Dual In ...
Central Semiconductor
1: $0.42
NB3N551DG
Clock Buffer 1:4 CLOCK
ON Semiconductor
1: $1.85


This product is also available in:
141551172