|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-H5004NLT
Manufacturer Part #:

H5004NLT

Manufacturer:

Description:
Transformers Audio & Signal Gigabit single
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Number of Channels: Single
Product: LAN
Type: Module
Brand: Pulse
Application: 1000Base-T
Packaging: Reel
Length: 17.53 mm
Width: 12.2 mm
Height: 5.51 mm
Shielding: Unshielded
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 25,505
LMZ10501SILT Voltage Regulators - Switching Regulators 13,469
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,277
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
MM60-52B1-B1-R850 PCI Express / PCI Connectors 5,893
TCE0806G-900-2P Common Mode Filters / Chokes 31,293
OVSRRGBCC3 Standard LEDs - SMD 21,104
J0G-0001NL Modular Connectors / Ethernet Connectors 1,655
H5004NL Transformers Audio & Signal 417
Real Time Availability
Stock:
733 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.60
10:
$8.12
25:
$6.88
50:
$6.77
100:
$6.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$5.79
600:
$5.70
900:
$5.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 188492425 102901990 145532286 161858062 176090763 195837891 106889023