Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-H2014
Manufacturer Part #:

H2014

Manufacturer:

Description: Transformers Audio & Signal VOIP QUAD PORT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: No
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 28.45 mm L x 16 mm W x 7.11 mm H
Product: Power over Ethernet Magnetic Modules
Height: 7.11 mm
Length: 28.45 mm
Product Type: Power over Ethernet Magnetics Modules
Factory Pack Quantity: 15
Type: Power over Ethernet Magnetic Module
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 15 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.76
  10: $94.89
  100: $75.00
  500: Quote
 
 
 
 
 

To add to a project, please Log In.


This product is also available in:
0000000015-9999-2false