|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-H1102NLT
Manufacturer Part #:

H1102NLT

Manufacturer:

Description:
Transformers Audio & Signal Single Port Transfor USE ALT673-H1102FNLT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 100 kHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Number of Channels: Single
Product: LAN
Type: Module
Brand: Pulse
Application: 100Base-TX
Packaging: Reel
Length: 12.7 mm
Width: 9.53m
Height: 6.09 mm
Shielding: Unshielded
Factory Pack Quantity: 600
Unit Weight: 0.098767 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

141551172 118382086 161858062 176090763 102901990 129527177 145532286 188492425 195837891 106889023