Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-H1102NL
Manufacturer Part #:

H1102NL

Manufacturer:

Description: Audio & Signal Transformers SINGLE 1:1 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Frequency Range: 100 kHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 12.7 mm L x 9.53m W x 5.97 mm H
Product: 10/100 Base-T Single Port Surface Mount Magnetics
Height: 5.97 mm
Length: 12.7 mm
Packaging: Tube
Product Type: 10/100 Base-T Single Port Magnetics
Shielding: Unshielded
Factory Pack Quantity: 40
Width: 9.53m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,124 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.66
  10: $3.80
  100: $2.87
  500: $2.37
  1,000: $2.22
  2,500: $2.14
  5,000: $2.10
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
BYG20J-E3/TR
Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.18
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TLV1117IDCYR
Low Dropout Regulators - LDO Standard LDO Voltage
Texas Instruments
1: $0.70
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
MMA02040C1000FB300
MELF Resistors 0.25W 100ohms 1% 0204 MELF 200V 50p ...
Vishay/Beyschlag
1: $0.12
WM8804GEDS/V
Audio Transmitters, Receivers, Transceivers 1:1 Di ...
Wolfson Microelectronics
1: $3.20
BLM18HB121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.30
50474C
Common Mode Filters / Chokes CMC 0.47mH 0.7A SM to ...
Murata Power Solutions
1: $1.50
CRCW060375R0FKEA
Thick Film Resistors - SMD 1/10watt 75ohms 1%
Vishay/Dale
1: $0.08


This product is also available in:
141551172 134028483