|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-H1012NLT
Manufacturer Part #:

H1012NLT

Manufacturer:

Description:
Transformers Audio & Signal 10/100 BASE-T MODULE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Number of Channels: Single
Product: LAN
Type: Module
Brand: Pulse
Application: 10/100Base-T
Packaging: Reel
Length: 17.78 mm
Width: 12.95 mm
Height: 9.4 mm
Shielding: Unshielded
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,358
W5100 Ethernet ICs 1,466
EP5358LUI Voltage Regulators - Switching Regulators 6,070
3-928343-8 Automotive Connectors 7,539
A-1PA-113-100G2 RF Cable Assemblies 2,532
L298P Motor / Motion / Ignition Controllers & Drivers 321
LD29150DT50R LDO Voltage Regulators 7,850
2743021447 EMI Filter Beads, Chips & Arrays 37,285
Si8660EC-B-IS1 Digital Isolators 314
3443-60K Fixed Inductors 24
Real Time Availability
Stock:
303 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.35
10:
$5.15
25:
$4.16
50:
$3.90
100:
$3.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$3.29
600:
$3.19
900:
$3.09
$2.96
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141551172 106889023 145532286 129527177 188492425 195837891 102901990 161858062 176090763