Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-H0009
Manufacturer Part #:

H0009

Manufacturer:

Description: Transformers Audio & Signal PC CARD 1:1
PDF Data Sheet
 
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: No
Frequency Range: 100 kHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Termination Style: Pin
Dimensions: 17.01 mm L x 14.22 mm W x 2.08 mm H
Product: 10/100 PC Card LAN Magnetics Modules
Height: 2.08 mm
Length: 17.01 mm
Packaging: Tube
Product Type: 10/100 PC Card LAN Magnetics Modules
Shielding: Unshielded
Factory Pack Quantity: 35
Type: 10-100 PC Card LAN Magnetics Modules
Width: 14.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 14 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.85
  10: $6.53
  25: $5.84
  100: $5.17
  250: $4.81
  500: $4.74
  1,000: $4.57
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
MS3106A10SL-4S
Circular MIL Spec Connector 2P #16 SKT CONTACTS
Amphenol Industrial
1: $12.52
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
CS8406-CZZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $3.76
19418-0018
Automotive Connectors RECPT 4P 22-18 AWG dual row
Molex
1: $4.07
48037-0001
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Molex
1: $1.19
C016 30D006 100 12
Circular DIN Connectors 6+PE FEM STRT BLK SODR SIL ...
Amphenol Tuchel
1: $10.40
UCD1J101MNL1GS
Aluminum Electrolytic Capacitors - SMD 63volts 100 ...
Nichicon
1: $0.53
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
CS8416-CZZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
NE8FDY-C6-B
Modular Connectors / Ethernet Connectors RECPT BL ...
Neutrik
1: $28.89
211768-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $8.19
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
95501-2881
Modular Connectors / Ethernet Connectors RA PCB 8/ ...
Molex
1: $0.77
BFC237011104
Film Capacitors .1uF 10% 63volts
Vishay/BC Components
1: $0.22
SMCJ36A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.49
SLPX123M063E9P3
Aluminum Electrolytic Capacitors - Snap In 12000uF ...
Cornell Dubilier
1: $6.51
10-01-1044
Headers & Wire Housings CRIMP TERMINAL HSG 4 .200 ...
Molex
1: $0.32
C0805C829J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.25


This product is also available in:
000000001