Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-EX2024
Manufacturer Part #:

EX2024

Manufacturer:

Description:
Transformers Audio & Signal XFMR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: No
Brand: Pulse
Frequency Range: 100 kHz
Isolation Voltage: 2 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 12.7 mm L x 7.24 mm W x 5.08 mm H
Height: 5.08 mm
Length: 12.7 mm
Maximum DC Resistance: 600 mOhms
Primary Resistance: 0.6 Ohms
Product: Isolation Transformers
Product Type: Isolation Transformers
Series: EX2024
Shielding: Unshielded
Factory Pack Quantity: 40
Width: 7.24 mm
Unit Weight: 0.040565 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
145532286