|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-CX3099NL
Manufacturer Part #:

CX3099NL

Manufacturer:

Description:
Signal Conditioning DIRECTIONAL COUPLERS
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 10 MHz to 1000 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Brand: Pulse
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HF357 High Frequency / RF Relays 191
TOP250YN AC/DC Converters 1,740
MAAVSS0006TR-3000 Attenuators 3,185
LLL31MR70J475MA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,653
BK/AGX-1/2 Cartridge Fuses 616
LLL219R70J105MA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,152
Real Time Availability
Not Available
Pricing (USD)

161858062 129527177