Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-BX8841NL
Manufacturer Part #:

BX8841NL

Manufacturer:

Description:
Transformers Audio & Signal XDSL SPLITTER FILTER MODULE
Mouser Online Catalog Page 1,346, Mouser Online Catalog
PDF Page 1,346, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 200 Hz to 30 MHz
Primary Impedance: 600 Ohms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Dimensions: 15.5 mm L x 12 mm W x 3.5 mm H
Brand: Pulse
Height: 3.5 mm
Length: 15.5 mm
Maximum DC Current: 100 mA
Maximum DC Resistance: 25 Ohms
Packaging: Tray
Primary Resistance: 25 Ohms
Product: Splitters and Combiners
Product Type: XDSL Splitter Filter Modules
Factory Pack Quantity: 80
Width: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
346 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.78
  10: $3.06
  25: $2.46
  50: $2.32
  100: $2.21
  250: $2.15
  500: $2.04
  1,000: $1.98
  2,500: $1.82

To add to a project, please Log In.


This product is also available in:
185441253 102901990 145532286 161858062 106889023 129527177 188492425