|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-030-7330-0
Manufacturer Part #:

030-7330-0

Manufacturer:

Description:
Power Transformers 2.3VA EI30/18.0 115V 12V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Pulse
Product: Laminated Transformers
Length: 32.5 mm
Width: 27.5 mm
Height: 29 mm
Factory Pack Quantity: 1800
Termination Style: Radial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

140472049 145532286