|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
809-57002
Manufacturer Part #:

57002

Manufacturer:

Description:
Anti-Static Control Products BOX W/FOAM 2.9"X.63"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protektive Pak
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant By Exemption Details
Brand: Protektive Pak
Product: Conductive Containers
Type: Hinged with Foam
Color: Black
Size: 2.9 in x 2 in x 0.63 in
Description/Function: ESD protective storage and handling of ESD sensitive items
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 13,120
TXS0108EPWR Translation - Voltage Levels 23,437
C8051F041-GQ 8-bit Microcontrollers - MCU 2,214
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,961
0914-0-15-20-77-14-11-0 Contact Probes 25,434
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,511
ABS05-32.768KHZ-9-T Crystals 4,485
FSM4JSMATR Tactile Switches 18,652
J112 JFET 77,944
57000 Anti-Static Control Products 40
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81

To add to a project, please Log In.

194022486 127732640 103473579 135044208