Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
809-37800
Manufacturer Part #:

37800

Manufacturer:

Description: Anti-Static Control Products 12 x 18 with 10mm male snap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protektive Pak
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Anti-Static Surfaces
Type: Portable Work Surface
Size: 12 in x 18 in
Description/Function: Can be used to transport populated, unsoldered circuit boards
Tensile Strength: 44 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.32
  10: $15.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
T90S1D12-24
General Purpose Relays SPST-NO PCB 24 VDC
TE Connectivity / P&B
1: $3.08
T90S1D12-12
General Purpose Relays SPST-NO PCB 12VDC
TE Connectivity / P&B
1: $3.36
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
A000072
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $34.95
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
929850-01-36-RA
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $2.52
T491B685K016AT
Tantalum Capacitors - Solid SMD 16V 6.8uF 10% "B"
Kemet
1: $0.26
T491B475M020AT
Tantalum Capacitors - Solid SMD 4.7uF 20V 20% B
Kemet
1: $0.50
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
172166-1
Pin & Socket Connectors 3P PLUG MINI UNIV M-N-L
TE Connectivity / AMP
1: $0.68
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
172165-1
Pin & Socket Connectors 2 CIRCUIT PLUG
TE Connectivity / AMP
1: $0.62
4620
Anti-Static Control Products BLUE WRIST BAND
3M Electronic Specialty
1: $3.83

135044208 194022486