Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
809-37751
Manufacturer Part #:

37751

Manufacturer:

Description: Anti-Static Control Products 22 7/8 x 17 1/4 x 2 3/4
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Protektive Pak
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Anti-Static Containers
Type: Stackable Tray
Color: Black
Size: 22 7/8 in x 17 1/4 in x 2 3/4 in
Description/Function: Can stack and nest together for improved use of space
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.25
  10: $31.58
  25: $30.00

To add to a project, please Log In.

135044208 194022486