|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
809-37561
Manufacturer Part #:

37561

Manufacturer:

Description:
Anti-Static Control Products REEL STORAGE CONTR 12X7.25X7.25"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protektive Pak
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: Protektive Pak
Product: Anti-Static Containers
Type: Reel
Color: Black
Size: 12 7/8 in x 8 3/8 in x 7 1/2 in
Description/Function: Economical method of storing reels
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,054
DV244005 Emulators / Simulators 28
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 201
B1100-13-F Schottky Diodes & Rectifiers 15,075
SMAJ58A-13-F TVS Diodes - Transient Voltage Suppressors 25,685
SI4848DY-T1-E3 MOSFET 6,674
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,649
MBR0530T1G Schottky Diodes & Rectifiers 56,455
PA0184NLT Transformers Audio & Signal 1,519
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.02

To add to a project, please Log In.

103473579 135044208 194022486 127732640