Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
809-37455
Manufacturer Part #:

37455

Manufacturer:

Description: Anti-Static Control Products FOAM STATIC DISSP 1/4x14 3/4x18 3/8
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protektive Pak
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Packaging Foams
Type: Anti-Static
Color: Black
Size: 1/4 in x 14 3/4 in x 18 3/8 in
Description/Function: Cushion circuit boards in in-plant handlers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
ATTINY4313-PU
8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ...
Atmel
1: $1.51
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
DP-200
Solder Removal ESD Desold Pump
OK Industries
1: $23.50
SN74HCT574N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.55
ECQ-E6154KF
Film Capacitors 630DC 0.15uF 10% L/S =10mm
Panasonic Electronic Components
1: $0.94
30035
Anti-Static Control Products 3X5 ZIP PKG/100
3M Electronic Specialty
1: $10.80
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
37750
Anti-Static Control Products 18 x 11-3/8 x 1-3/4
Protektive Pak
1: $14.87
1790-2
Standoffs & Spacers STANDOFF .187 ROUND
Keystone Electronics
1: $0.62
BPD2G
Power Transformers CL2 120V-24V
Hammond Manufacturing
1: $13.75

135044208 194022486