Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-B8012
Manufacturer Part #:

B8012

Manufacturer:

Description: Function Generators & Synthesizers 2MHZ FUNCTION GENERATOR
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
6LR61XWA/B
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Omron Electronics
1: $2.41
2831E
Digital Multimeters TRUE RMS BENCH METER
B&K Precision
1: $339.00
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
ECW-F2W475JA
Film Capacitors 4.7UF 450VDC 5%
Panasonic Electronic Components
1: $2.83
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.19
UPW350VOLT-KIT
Capacitor Kits NICHICON DESIGN KIT UPW SERIES 7 VA ...
Nichicon
1: $75.00
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.29
RS-15-5
Linear and Switching Power Supplies 15W 5V 3A
Mean Well
1: $24.35
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
CY8C21123-24SXI
Programmable Systems on a Chip IC MCU 4K FLASH 256 ...
Cypress Semiconductor
1: $1.47
73-6340-6
RF Cable Assemblies BNC CBL RG58 6' BK
AIM-Cambridge / Emerson Connectivity Solutions
1: $12.13
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
NC3FP-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.79
166N6
Power Transformers 6.3ct VAC / 4 Amps
Hammond Manufacturing
1: $11.90
S-100-B-5.5-G
Contact Probes SPEAR POINT
IDI
1: $2.56

165036395 146928583 196079612