Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-6500
Manufacturer Part #:

6500

Manufacturer:

Description: Digital Multimeters 50K COUNT HAND HELD WITH RS232 INTERFACE
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: +/- 0.03 %
Voltage Range: 5 V to 1000 V
Resistance Range: 500 Ohms to 50 MOhms
Capacitance Range: 50 nF to 5000 uF
Display Count: 50000
Frequency: 5 Hz to 200 kHz
Ranging: Auto, Manual
True RMS: Yes
Data Hold: No
Number of Digits: 5 Digits
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
USB-ISO
Interface Modules FL SPD USB ISOLATOR 1000V 41x36. ...
Olimex Ltd.
1: $41.33
PSC-12500A-C
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARG ...
Power-Sonic
1: $30.49
T495D107K016ATE125
Tantalum Capacitors - Solid SMD 16V 100uF 10% D CA ...
Kemet
1: $1.54
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $22.00
FLUKE-289
Digital Multimeters TRMS INDUSTRIAL DMM LOG W/TREN ...
Fluke
1: $599.95
MAX6029EUK25+T
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $4.14
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.67
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $1.14
43030-0010
Headers & Wire Housings FEMALE TERM 26-30
Molex
1: $0.18
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88
TLV62130RGTT
DC/DC Switching Converters 4-17V 3A Step-Down Conv ...
Texas Instruments
1: $2.55
ZW50F15CD1-Z
Basic / Snap Action Switches SPDT, 5A 125/250VAC S ...
Honeywell
1: $4.66
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
J-Link EDU
Emulators / Simulators J-LINK EDU
Segger Microcontroller
1: $60.00
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen
1: $1.12
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
PS-1250F1
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $17.88
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
1455C801BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $13.14

130375144 146665156 1102738955-0107-8false