Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-6100
Manufacturer Part #:

6100

Manufacturer:

Description: Digital Multimeters LOW COST DMM
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: +/- 0.7 % to +/- 5 %
Voltage Range: 400 mV to 1000 V
Resistance Range: 400 Ohms to 40 MOhms
Capacitance Range: 4 nF to 200 uF
Display Count: 4000
Frequency: 9.999 Hz to 199.9 kHz
Ranging: Auto, Manual
True RMS: No
Data Hold: Yes
Number of Digits: 3 3/4 Digit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
B39921B3588U410
Signal Conditioning 915MHz 50ohms B3588 2.9dB 5V
EPCOS
1: $1.04
W3F45C4718AT1A
Feed Through Capacitors 470PF 50V .30A EMI FILTER
AVX
1: $1.04
74HC5555N,112
Timers & Support Products PROG DELAY TIMER
NXP Semiconductors
1: $3.32
1206L050/15YR
Resettable Fuses 15V 1206 .500A POLYFUSE
Littelfuse
1: $0.45
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.19
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
A000072
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $34.95
KMS231GLFS
Tactile Switches Switch Tact Spst-No Mom Smt Gull
C&K Components
1: $0.34
BAS516,115
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.20
02-06-2131
Pin & Socket Connectors .062" TERM 24-30G M Reel o ...
Molex
20000: $0.02
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
NRJ6HF-1
Phone Connectors STEREO THREADED
REAN / Neutrik
1: $0.59
RX-100-SC
Contact Probes RECEPTACLE SOLDER CUP
IDI
1: $0.46
S-100-D-3.5-G
Contact Probes HEADED RADIUS
IDI
1: $2.71
35616300029
Fuses 440V TL 6.6.3A
Littelfuse
1: $1.48

146665156 110273895 130375144