Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

608

Manufacturer:

Description:
Digital Multimeters 50K count Adv.DMM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Digital Multimeters
Product: Multimeters
Type: Hand Held
Brand: Protek
Accuracy: +/- 0.05 %
Resistance Range: 50 MOhms
Capacitance Range: 5000 uF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001