Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-6003L
Manufacturer Part #:

6003L

Manufacturer:

Description: Bench Top Power Supplies 0-60V@3A FIXED 5V21A OUTPUT LED DISPLAY
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies (Fixed)
Input Voltage: 110 VAC to 127 VAC, 220 VAC to 240 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 60 VDC
Output Current (Channel 1): 3 A
Display Type: LED, 3 Digit
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
P2220
Test Probes 1X/10X Covered BNC
Tektronix
1: $127.00
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
6500
Test Probes 30/250 MHZ X1/X10
Pomona Electronics
1: $69.36
CMF555K0000BHEB
Metal Film Resistors - Through Hole 1/4watt 5.0Koh ...
Vishay/Dale
1: $0.59
PW173KB4803F01
Plug-In AC Adapters 32.2W 48V 0.67A Energy Star IV
Ault / SL Power
1: $30.71
48190
Screwdrivers, Nut Drivers & Socket Drivers Mag/Dem ...
Wiha
1: $48.20


This product is also available in:
115484423 196852020 183604142 163710235 196744208