Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-3305L
Manufacturer Part #:

3305L

Manufacturer:

Description: Bench Top Power Supplies DUAL 0-30V@5A FIXED 5V@3A TRIPLE OUTPUT
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies (Fixed)
Input Voltage: 110 VAC to 127 VAC, 220 VAC to 240 VAC Selectable
Number of Outputs: 3
Output Voltage (Channel 1): 0 VDC to +/- 30 VDC
Output Current (Channel 1): 5 A
Output Voltage (Channel 2): 0 VDC to +/- 30 VDC
Output Current (Channel 2): 5 A
Output Voltage (Channel 3): 5 V
Output Current (Channel 3): 3 A
Display Type: LED, Dual 3 Digit
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
PWS2326
Bench Top Power Supplies DC Power Supply 32 V, 6 A
Tektronix
1: $470.00
51047-0400
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.16
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
4003A
Function Generators & Synthesizers .05 MHZ - 4 MHZ ...
B&K Precision
1: $279.00
R-50C-SC
Contact Probes Receptacle Solder Cup
IDI
1: $1.95
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
381
PCB Holders & Vises VACUUM BASE COMBO MODEL 381
Panavise
1: $66.58
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
TNPW060328K7BEEA
Thin Film Resistors - SMD 28.7Kohms .1% 25ppm
Vishay
1: $0.37
382202
Bench Top Power Supplies 18V 3AMP DC POWER SUPPLY
Extech
1: $144.99
3786-C-36
Test Leads MINIGRABBER TEST CLP TO DBLE BAN PLG 36 ...
Pomona Electronics
1: $19.50
6700
RF Adapters - Tee BNC ADAPTER STRAIGHT
Pomona Electronics
1: $18.30


This product is also available in:
196744208 163710235 196852020 115484423 183604142