|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

310L

Manufacturer:

Description:
Bench Top Power Supplies 0-30V @ 10A OUTPUT WITH ANALOG DISPLAY
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Bench Top Power Supplies
Brand: Protek
Product: Power Supplies
Input Voltage: 110 VAC to 127 VAC, 220 VAC to 240 VAC Selectable
Number of Outputs: 1 Output
Output Voltage-Channel 1: 30 VDC
Output Current-Channel 1: 10 A
Display Type: 2 Analog
Cable Type: North American Power Cord Included
Unit Weight: 20 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

163710235