Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-305L
Manufacturer Part #:

305L

Manufacturer:

Description: Bench Top Power Supplies 0-30V@5A W/ANALOG DISPLAY
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Protek
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: Power Supplies
Input Voltage: 110 VAC to 127 VAC, 220 VAC to 240 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 30 VDC
Output Current (Channel 1): 5 A
Display Type: 2 Analog
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $205.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $0.96
1591BSBK
Enclosures, Boxes, & Cases 4.4 X 2.4 X 1.1
Hammond Manufacturing
1: $3.73
MKT1818347014
Film Capacitors 0.047uF 100V 5%
Vishay/Roederstein
1: $0.52
03-06-2042
Pin & Socket Connectors 4 CIRCUIT PLUG
Molex
1: $0.59
MKT1817322014
Film Capacitors 0.022uF 100V 5%
Vishay/Roederstein
1: $0.57
1N5240B
Zener Diodes 10V 0.5W Zener
Fairchild Semiconductor
1: $0.10
161-65B2-E
DC Power Connectors 12VDC SKT W/WIRE HAR
Kobiconn
1: $5.43
271-2.7K-RC
Metal Film Resistors - Through Hole 2.7Kohms 1% 50 ...
Xicon
1: $0.13
CK1459
Rotary Switches ROTARY 2 POL 6 POS 6.35X17.5MM RND ...
Lorlin
1: $4.90


This product is also available in:
196852020 115484423 183604142 163710235 196744208