Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
508-3003L
Manufacturer Part #:

3003L

Manufacturer:

Description: Bench Top Power Supplies 0-30V@3A FIXED 5V/1A OUTPUT LED DISPLAY
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Protek
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies (Fixed)
Input Voltage: 110 VAC to 127 VAC, 220 VAC to 240 VAC Selectable
Number of Outputs: 1
Output Voltage (Channel 1): 30 VDC
Output Current (Channel 1): 3 A
Display Type: LED, 3 Digit
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TPS63030DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
REG104GA-A
Low Dropout Regulators - LDO DMOS 1A Low Dropout R ...
Texas Instruments
1: $6.65
MAX491CPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
AT89S52-24PU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.51
98266-0325
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 30CKT T ...
Molex
1: $4.69
54132-4097
FFC & FPC Connectors 40CKT R/A SMT ZIF BOTTON CONT ...
Molex
1: $2.69
3073
Test Plugs & Test Jacks STACK BANANA PLUG
Pomona Electronics
1: $11.44
52892-3095
FFC & FPC Connectors 30CKT SMT R/A BOTTON CONTACT
Molex
1: $2.13
C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.25
046277006001883+
FFC & FPC Connectors .5mm RA SMT 6 position
AVX
1: $1.89
2631
Test Leads MINI ALLIGATOR CLIPS
Pomona Electronics
1: $12.22
1823A
Frequency Counters 2.4GHZ UNIVERSAL W/RATIO FUNCTI ...
B&K Precision
1: $470.00
5491B
Digital Multimeters 50K COUNT RMS BENCH DIGITAL MU ...
B&K Precision
1: $409.00
OA109AP-22-1TB
Fans Fan 120x38 220VAC Ball Term 110cfm
Orion Fans
1: $14.79
LM301AN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.82
UC3526ADW
Voltage Mode PWM Controllers Regulating PWM
Texas Instruments
1: $2.97
2842/7 WH005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL WHT
Alpha Wire
1: $61.82
A-31-BLACK
Enclosures, Boxes, & Cases 5.1X5.3X1.71 BK
SERPAC
1: $7.36
333
PCB Holders & Vises CRKT BRD HOLDER
Panavise
1: $87.09
9491 060U500
Multi-Conductor Cables 22AWG 1TRIAD UNSHLD 500ft B ...
Belden Wire & Cable
1: $266.40


This product is also available in:
163710235 196852020 183604142 196744208 115484423