|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

WSN-KIT-01

Manufacturer:

Description:
RF Development Tools Wireless Sensor Kit w/ WSG-101-SERIAL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Powercast
Product Category: RF Development Tools
Product: Starter Kits
Type: Communication & Networking
Tool Is For Evaluation Of: TX91501-3W-ID, WSN-1001, WSG-101
Frequency: 915 MHz, 2.4 GHz
Operating Supply Voltage: 24 VAC/DC
Brand: Powercast
Description/Function: TX91501 Transmitter, WSG-101 BAS Gateway, WSN-1001 Wireless temperature and humidity sensor
Interface Type: Ethernet, FTT-10, RS-485, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001